Hex Socket, Phillips, Slotted, Square Nut, Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32562

DigiKey Part Number
32562KT-ND
Manufacturer
Manufacturer Product Number
32562
Description
NUT SCREWDRIVR SET ASSRT W/HNDL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Socket, Phillips, Slotted, Square Nut, Screwdriver Set 1 Piece
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Nut, Screwdriver Set
Tip Type
Hex Socket, Phillips, Slotted, Square
Includes
Handle
Features
Soft Grip, Stubby
Weight
0.162 lb (73.48 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1381,11000 Kč381,11 Kč
5353,18600 Kč1 765,93 Kč
10341,80500 Kč3 418,05 Kč
25327,34200 Kč8 183,55 Kč
Manufacturers Standard Package
Unit Price without VAT:381,11000 Kč
Unit Price with VAT:461,14310 Kč