



32527HD | |
|---|---|
DigiKey Part Number | 1742-32527HD-ND |
Manufacturer | |
Manufacturer Product Number | 32527HD |
Description | KNECT IMPACT RATED HVAC SCREWDRI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Slotted, Square Nut, Screwdriver Set |
Datasheet | Datasheet |
Category | Type Nut, Screwdriver Set |
Manufacturer Klein Tools, Inc. | Tip Type Hex Socket, Phillips, Slotted, Square |
Series | Includes Handle |
Packaging Bulk | Features 11-in-1, Impact Resistant, Soft Grips |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,66000 Kč | 636,66 Kč |
| 5 | 589,96000 Kč | 2 949,80 Kč |
| 10 | 570,99900 Kč | 5 709,99 Kč |
| 25 | 546,83840 Kč | 13 670,96 Kč |
| Unit Price without VAT: | 636,66000 Kč |
|---|---|
| Unit Price with VAT: | 770,35860 Kč |


