



32477 | |
|---|---|
DigiKey Part Number | 1742-1127-ND |
Manufacturer | |
Manufacturer Product Number | 32477 |
Description | BIT SET ASSORTED W/HANDLE 5 PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Slotted, Square, Torx® Bit Set 5 Pieces |
Category | Tip Type Hex Socket, Phillips, Slotted, Square, Torx® |
Manufacturer Klein Tools, Inc. | Includes Handle |
Packaging Box | Features Bit Storage, Soft Grip |
Part Status Active | Weight 0.48 lb (217.72 g) |
Type Bit Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,87000 Kč | 493,87 Kč |
| 5 | 457,67200 Kč | 2 288,36 Kč |
| 10 | 442,93200 Kč | 4 429,32 Kč |
| 25 | 424,20160 Kč | 10 605,04 Kč |
| Unit Price without VAT: | 493,87000 Kč |
|---|---|
| Unit Price with VAT: | 597,58270 Kč |

