
32308 | |
|---|---|
DigiKey Part Number | 1742-32308-ND |
Manufacturer | |
Manufacturer Product Number | 32308 |
Description | 8-IN-1 MULTI-BIT ADJUSTABLE LENG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Slotted, Square Bit, Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bit, Screwdriver Set | |
Tip Type | Hex Socket, Phillips, Slotted, Square | |
Includes | Adjustment Tool, Handle, Impact Driver | |
Features | 8-in-1, Adjustable, Magnetic, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,92000 Kč | 456,92 Kč |
| 5 | 423,44600 Kč | 2 117,23 Kč |
| 10 | 409,79700 Kč | 4 097,97 Kč |
| 25 | 392,46960 Kč | 9 811,74 Kč |
| Unit Price without VAT: | 456,92000 Kč |
|---|---|
| Unit Price with VAT: | 552,87320 Kč |

