
32242 | |
|---|---|
DigiKey Part Number | 32242-ND |
Manufacturer | |
Manufacturer Product Number | 32242 |
Description | 1/4 - 20 DRILL TAP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Tap 10 AWG Metal, Plastic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Drill Tap | |
For Use With/Related Products | 10 AWG Metal, Plastic | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,65000 Kč | 241,65 Kč |
| 5 | 223,93000 Kč | 1 119,65 Kč |
| 10 | 216,71000 Kč | 2 167,10 Kč |
| 25 | 207,54440 Kč | 5 188,61 Kč |
| Unit Price without VAT: | 241,65000 Kč |
|---|---|
| Unit Price with VAT: | 292,39650 Kč |


