#2 Phillips Screwdriver 11.25" (285.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Phillips Screwdriver 11.25" (285.8mm)
32216
32216

32216

DigiKey Part Number
32216-ND
Manufacturer
Manufacturer Product Number
32216
Description
SCREWDRIVER PHILLIPS #2 11.25"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Phillips Screwdriver 11.25" (285.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
#2
Length - Blade
7.00" (177.8mm)
Length - Overall
11.25" (285.8mm)
Features
Non-Slip, Screw Holding, Soft Grip
Weight
0.32 lb (145.15 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1324,63000 Kč324,63 Kč
5300,90200 Kč1 504,51 Kč
10291,22100 Kč2 912,21 Kč
25278,89560 Kč6 972,39 Kč
Manufacturers Standard Package
Unit Price without VAT:324,63000 Kč
Unit Price with VAT:392,80230 Kč