
31089 | |
|---|---|
DigiKey Part Number | 1742-31089-ND |
Manufacturer | |
Manufacturer Product Number | 31089 |
Description | 12-INCH DUAL-LOCK IMPACT EXTENSI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Handle, Bit Holding 1/4" Drive 12.00" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Bit Holding | |
Tip Type | Hex | |
Tip Size | 1/4" | |
Drive Size | 1/4" | |
Length - Overall | 12.00" (304.8mm) | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,23000 Kč | 417,23 Kč |
| 10 | 369,77500 Kč | 3 697,75 Kč |
| 100 | 327,68850 Kč | 32 768,85 Kč |
| Unit Price without VAT: | 417,23000 Kč |
|---|---|
| Unit Price with VAT: | 504,84830 Kč |


