
29601 | |
|---|---|
DigiKey Part Number | 1742-29601-ND |
Manufacturer | |
Manufacturer Product Number | 29601 |
Description | POWER BOX 1 POWER STRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 2160J Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Chassis Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 125V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 2160J | |
Cord Length | 5' (1.52m) | |
Approval Agency | - | |
Features | USB Charge Port(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 471,75000 Kč | 1 471,75 Kč |
| 5 | 1 373,60600 Kč | 6 868,03 Kč |
| 10 | 1 333,37300 Kč | 13 333,73 Kč |
| 25 | 1 282,02040 Kč | 32 050,51 Kč |
| 50 | 1 244,48840 Kč | 62 224,42 Kč |
| 100 | 1 208,05270 Kč | 120 805,27 Kč |
| Unit Price without VAT: | 1 471,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 780,81750 Kč |



