
29215 | |
---|---|
DigiKey Part Number | 1742-29215-ND |
Manufacturer | |
Manufacturer Product Number | 29215 |
Description | COMPATIBLE CONNECTOR TO MC4 ADAP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Compatible Connector For 200mW Solar Panels |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Compatible Connector | |
For Use With/Related Products | 200mW Solar Panels |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 493,05000 Kč | 493,05 Kč |
Unit Price without VAT: | 493,05000 Kč |
---|---|
Unit Price with VAT: | 596,59050 Kč |