
21022 | |
|---|---|
DigiKey Part Number | 1742-21022-ND |
Manufacturer | |
Manufacturer Product Number | 21022 |
Description | 6 POCKET TOOL APRON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Canvas Tool Apron Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Apron | |
Size | - | |
Material | Canvas | |
Color | Gray | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,57000 Kč | 609,57 Kč |
| 5 | 565,01400 Kč | 2 825,07 Kč |
| 10 | 546,83000 Kč | 5 468,30 Kč |
| 25 | 523,70680 Kč | 13 092,67 Kč |
| Unit Price without VAT: | 609,57000 Kč |
|---|---|
| Unit Price with VAT: | 737,57970 Kč |

