20009NEEINS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20009NEEINS

DigiKey Part Number
1742-20009NEEINS-ND
Manufacturer
Manufacturer Product Number
20009NEEINS
Description
HEAVY DUTY SIDE CUTTING PLIERS I
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Pliers Flat Nose Partially Serrated 9.53" (242.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Partially Serrated
Features
High Leverage, Includes Cutter, Insulated to 1000V, Soft Grips
Length
9.53" (242.1mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 186,11000 Kč2 186,11 Kč
Manufacturers Standard Package
Unit Price without VAT:2 186,11000 Kč
Unit Price with VAT:2 645,19310 Kč