
12098-INS | |
|---|---|
DigiKey Part Number | 12098-INS-ND |
Manufacturer | |
Manufacturer Product Number | 12098-INS |
Description | PLIERS COMBO FLAT NOSE 8.88" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 8.88" (225.5mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Klein Tools, Inc. | Jaw Type Partially Serrated |
Packaging Bulk | Features High Leverage, Includes Crimper, Includes Cutter, Insulated to 1000V, Soft Grips |
Part Status Active | Length 8.88" (225.5mm) |
Tool Type Combination | Weight 1 lb (453.59 g) |
Tip Type Flat Nose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 123,32000 Kč | 2 123,32 Kč |
| 5 | 1 968,10000 Kč | 9 840,50 Kč |
| 10 | 1 904,83400 Kč | 19 048,34 Kč |
| 25 | 1 824,37360 Kč | 45 609,34 Kč |
| Unit Price without VAT: | 2 123,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 569,21720 Kč |


