
11074 | |
|---|---|
DigiKey Part Number | 1742-1387-ND |
Manufacturer | |
Manufacturer Product Number | 11074 |
Description | BLADES KATAPULT 16-26 AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Accessory, Blade For 16 ~ 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Accessory, Blade | |
Cable Type | 16 ~ 26 AWG | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,32000 Kč | 465,32 Kč |
| 5 | 431,25600 Kč | 2 156,28 Kč |
| 10 | 417,35600 Kč | 4 173,56 Kč |
| 25 | 399,70120 Kč | 9 992,53 Kč |
| Unit Price without VAT: | 465,32000 Kč |
|---|---|
| Unit Price with VAT: | 563,03720 Kč |



