Side (Diagonal) Cutter Tapered 9.75" (247.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Tapered 9.75" (247.7mm)
1005
1005

1005

DigiKey Part Number
1742-1152-ND
Manufacturer
Manufacturer Product Number
1005
Description
CUTTER SIDE TAPERED - 9.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered 9.75" (247.7mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
-
Length - Overall
9.75" (247.7mm)
Features
Includes Crimper, Soft Grips
Capacity
10 AWG
Weight
0.8 lb (362.87 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1843,91000 Kč843,91 Kč
5782,21800 Kč3 911,09 Kč
10757,04100 Kč7 570,41 Kč
25725,01880 Kč18 125,47 Kč
Manufacturers Standard Package
Unit Price without VAT:843,91000 Kč
Unit Price with VAT:1 021,13110 Kč