



1000 | |
|---|---|
DigiKey Part Number | 1742-1454-ND |
Manufacturer | |
Manufacturer Product Number | 1000 |
Description | MULTI-PURPOSE 6-IN-1 TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 8~22 AWG - Solid, 10~26 AWG - Stranded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stripper and Cutter | |
Cable Type | 8~22 AWG - Solid, 10~26 AWG - Stranded | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,53000 Kč | 646,53 Kč |
| 5 | 599,11400 Kč | 2 995,57 Kč |
| 10 | 579,83900 Kč | 5 798,39 Kč |
| 25 | 555,32160 Kč | 13 883,04 Kč |
| Unit Price without VAT: | 646,53000 Kč |
|---|---|
| Unit Price with VAT: | 782,30130 Kč |



