DRV8833 Motor Controller/Driver Power Management micro:bit Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5698

DigiKey Part Number
1927-5698-ND
Manufacturer
Manufacturer Product Number
5698
Description
KITRONIK COMPACT MOTOR DRIVER BO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DRV8833 Motor Controller/Driver Power Management micro:bit Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power Management
Manufacturer
Kitronik Ltd.
Function
Motor Controller/Driver
Packaging
Bulk
Utilized IC / Part
DRV8833
Part Status
Active
Contents
Board(s)
Platform
micro:bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15325,63667 Kč4 884,55 Kč
Unit Price without VAT:325,63667 Kč
Unit Price with VAT:394,02037 Kč