
5697 | |
|---|---|
DigiKey Part Number | 1927-5697-ND |
Manufacturer | |
Manufacturer Product Number | 5697 |
Description | KITRONIK ENVIRONMENTAL CONTROL B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BME280 Humidity, Pressure, Real Time Clock (RTC), Temperature Clock Timing, Sensor micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part BME280 |
Manufacturer Kitronik Ltd. | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment MicroPython |
Part Status Active | Interconnect System micro:bit |
Platform micro:bit | Primary Attributes (0 ~ 100)% RH, (300 ~ 1100)hPa, (-40 ~ 85)°C |
Type Clock Timing, Sensor | Secondary Attributes I2C Interface(s) |
Function Humidity, Pressure, Real Time Clock (RTC), Temperature | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,67000 Kč | 630,67 Kč |
| Unit Price without VAT: | 630,67000 Kč |
|---|---|
| Unit Price with VAT: | 763,11070 Kč |


