
5674 | |
|---|---|
DigiKey Part Number | 1927-5674-ND |
Manufacturer | |
Manufacturer Product Number | 5674 |
Description | AIR QUALITY/ENVIRO FOR MICRO:BIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BME688 Air Quality Sensor micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | micro:bit | |
Type | Sensor | |
Function | Air Quality | |
Utilized IC / Part | BME688 | |
Contents | Board(s) | |
Suggested Programming Environment | Microsoft MakeCode | |
Interconnect System | micro:bit | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 959,40000 Kč | 959,40 Kč |
| Unit Price without VAT: | 959,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 160,87400 Kč |

