LED Array Circular Opto micro:bit Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Array Circular Opto micro:bit Platform Evaluation Expansion Board
5672_bottom
Kitronik ZIP Halo HD board for the BBC for micro:bit | Maker Minute

5672

DigiKey Part Number
1927-5672-ND
Manufacturer
Manufacturer Product Number
5672
Description
KITRONIK ZIP HALO HD FOR MICRO:B
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Array Circular Opto micro:bit Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kitronik Ltd.
Series
-
Packaging
Bulk
Part Status
Active
Platform
micro:bit
Type
Opto
Function
LED Array Circular
Utilized IC / Part
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15634,93733 Kč9 524,06 Kč
Unit Price without VAT:634,93733 Kč
Unit Price with VAT:768,27417 Kč