
5669NL20 | |
|---|---|
DigiKey Part Number | 1927-5669NL20-ND |
Manufacturer | |
Manufacturer Product Number | 5669NL20 |
Description | KITRONIK MICRO INVENT KIT DUTCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inventor Kit micro:bit Python Project Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | Inventor Kit | |
Interconnect System | micro:bit | |
Suggested Programming Environment | Python | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,22000 Kč | 543,22 Kč |
| Unit Price without VAT: | 543,22000 Kč |
|---|---|
| Unit Price with VAT: | 657,29620 Kč |


