5649-V2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5649-V2

DigiKey Part Number
1927-5649-V2-ND
Manufacturer
Manufacturer Product Number
5649-V2
Description
SOUND SPKR BOARD MICRO:BIT V1 &
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Speaker Audio micro:bit Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kitronik Ltd.
Series
-
Packaging
Box
Part Status
Active
Platform
micro:bit
Type
Audio
Function
Speaker
Utilized IC / Part
-
Contents
Board(s)
Suggested Programming Environment
MicroPython, Microsoft MakeCode
Interconnect System
micro:bit
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1177,89000 Kč177,89 Kč
Manufacturers Standard Package
Unit Price without VAT:177,89000 Kč
Unit Price with VAT:215,24690 Kč