


5626-10 | |
|---|---|
DigiKey Part Number | 1927-5626-10-ND |
Manufacturer | |
Manufacturer Product Number | 5626-10 |
Description | :GAME ZIP 64 CLASSROOM PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BBC micro:bit Game Kit micro:bit Microsoft MakeCode, Python Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Game Kit | |
Interconnect System | micro:bit | |
Suggested Programming Environment | Microsoft MakeCode, Python | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | BBC micro:bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 183,55000 Kč | 8 183,55 Kč |
| Unit Price without VAT: | 8 183,55000 Kč |
|---|---|
| Unit Price with VAT: | 9 902,09550 Kč |

