
56101 | |
|---|---|
DigiKey Part Number | 1927-56101-ND |
Manufacturer | |
Manufacturer Product Number | 56101 |
Description | KITRONIK LAB:BIT EDUCATIONAL PLA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BBC micro:bit Lighting Kit micro:bit Project Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | Lighting Kit | |
Interconnect System | micro:bit | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | BBC micro:bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 987,75000 Kč | 987,75 Kč |
| Unit Price without VAT: | 987,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 195,17750 Kč |

