
5603-ES | |
|---|---|
DigiKey Part Number | 1927-5603-ES-ND |
Manufacturer | |
Manufacturer Product Number | 5603-ES |
Description | INVENTOR'S KIT FOR MICRO:BIT SPA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BBC micro:bit Inventor Kit micro:bit Python Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Inventor Kit | |
Interconnect System | micro:bit | |
Suggested Programming Environment | Python | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | BBC micro:bit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 592,60550 Kč | 11 852,11 Kč |
| Unit Price without VAT: | 592,60550 Kč |
|---|---|
| Unit Price with VAT: | 717,05266 Kč |

