
5313 | |
|---|---|
DigiKey Part Number | 1927-5313-ND |
Manufacturer | |
Manufacturer Product Number | 5313 |
Description | INVENTORS KIT FOR ARDUINO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inventor Kit Arduino R3 Shield Arduino IDE Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Inventor Kit | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | ATmega328P | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,56000 Kč | 592,56 Kč |
| Unit Price without VAT: | 592,56000 Kč |
|---|---|
| Unit Price with VAT: | 716,99760 Kč |



