ATSAMD51J19A ARCADE for MakeCode Arcade SAM D ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSAMD51J19A ARCADE for MakeCode Arcade SAM D ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
5311-back
Kitronik ARCADE Gamepad for Microsoft MakeCode Arcade

5311

DigiKey Part Number
1927-5311-ND
Manufacturer
Manufacturer Product Number
5311
Description
ARCADE FOR MAKECODE ARCADE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ATSAMD51J19A ARCADE for MakeCode Arcade SAM D ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M4
Mfr
Platform
Series
Utilized IC / Part
ATSAMD51J19A
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s), LCD, Accessories
Type
MCU 32-Bit
Suggested Programming Environment
Microsoft MakeCode Arcade
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 015,88000 Kč1 015,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 015,88000 Kč
Unit Price with VAT:1 229,21480 Kč