



5038 | |
|---|---|
DigiKey Part Number | 1927-5038-ND |
Manufacturer | |
Manufacturer Product Number | 5038 |
Description | KITRONIK AIR QUALITY CONTROL HAT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | BME688 Air Quality Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part BME688 |
Manufacturer Kitronik Ltd. | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Python |
Part Status Active | Interconnect System Raspberry Pi HAT (40 pin) |
Platform Raspberry Pi | Primary Attributes (0 ~ 100)% RH, (300 ~ 1100)hPa, (-40 ~ 85)°C |
Type Sensor | Secondary Attributes GPIO/I2C Interface(s) |
Function Air Quality | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,23000 Kč | 727,23 Kč |
| Unit Price without VAT: | 727,23000 Kč |
|---|---|
| Unit Price with VAT: | 879,94830 Kč |

