
4128 | |
|---|---|
DigiKey Part Number | 4128-ND |
Manufacturer | |
Manufacturer Product Number | 4128 |
Description | JUMPER WIRE M TO F 7.874" 10PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Male to Female 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male to Female | |
Length | 7.87" (200.00mm) | |
Color | Various | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 30,97200 Kč | 619,44 Kč |
| Unit Price without VAT: | 30,97200 Kč |
|---|---|
| Unit Price with VAT: | 37,47612 Kč |




