
3547 | |
|---|---|
DigiKey Part Number | 1927-3547-ND |
Manufacturer | |
Manufacturer Product Number | 3547 |
Description | 1W WARM WHITE POWER LED STAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Warm Starboard |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 120lm (110lm ~ 130lm) |
Manufacturer Kitronik Ltd. | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bag | Current - Max 310mA |
Part Status Active | Viewing Angle 110° |
Type LED Module | Size / Dimension 20.00mm Dia |
Color White, Warm | Height 5.70mm |
CCT (K) 2700K ~ 3300K | Light Emitting Surface (LES) 6.00mm Dia |
Configuration Starboard | Lens Type Domed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |






