
35129 | |
|---|---|
DigiKey Part Number | 1927-1044-ND |
Manufacturer | |
Manufacturer Product Number | 35129 |
Description | ADDRESS LED MODULE SERIAL RGB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 5 LED Module Serial (Shift Register) Red, Green, Blue (RGB) 34.30mm L x 10.20mm W |
Datasheet | Datasheet |
Category | Color Red, Green, Blue (RGB) |
Manufacturer Kitronik Ltd. | Utilized LED WS2812 |
Packaging Bag | Interface Serial (Shift Register) |
Part Status Active | Mounting Type Surface Mount |
Configuration Module | Size / Dimension 34.30mm L x 10.20mm W |
Number of LEDs 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 77,60867 Kč | 1 164,13 Kč |
| Unit Price without VAT: | 77,60867 Kč |
|---|---|
| Unit Price with VAT: | 93,90649 Kč |

