
2740 | |
|---|---|
DigiKey Part Number | 1927-1037-ND |
Manufacturer | |
Manufacturer Product Number | 2740 |
Description | CONDUCTIVE HOOK & LOOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wearables Conductive Hook and Loop Sewing - 3.94" L x 0.98" W (100.00mm x 25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | Sewing | |
Type | Conductive Hook and Loop | |
Specifications | 3.94" L x 0.98" W (100.00mm x 25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,23000 Kč | 141,23 Kč |
| Unit Price without VAT: | 141,23000 Kč |
|---|---|
| Unit Price with VAT: | 170,88830 Kč |



