
2716 | |
|---|---|
DigiKey Part Number | 1927-1030-ND |
Manufacturer | |
Manufacturer Product Number | 2716 |
Description | CONDUCTIVE FABRIC, RIPSTOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wearables Conductive Fabric Sewing - 13.00" L x 12.00" W (330.20mm x 304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | Sewing | |
Type | Conductive Fabric | |
Specifications | 13.00" L x 12.00" W (330.20mm x 304.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,03000 Kč | 342,03 Kč |
| Unit Price without VAT: | 342,03000 Kč |
|---|---|
| Unit Price with VAT: | 413,85630 Kč |





