Gripper Robotics Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25104

DigiKey Part Number
1927-25104-ND
Manufacturer
Manufacturer Product Number
25104
Description
KLAW MK2 ROBOTIC GRIPPER KIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gripper Robotics Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kitronik Ltd.
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Gripper
Utilized IC / Part
-
Interconnect System
-
Suggested Programming Environment
-
Included MCU/MPU Board(s)
-
Contents
Gripper, Hardware, Servo(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15218,70133 Kč3 280,52 Kč
Unit Price without VAT:218,70133 Kč
Unit Price with VAT:264,62861 Kč