
TH58NVG3S0HTA00 | |
|---|---|
DigiKey Part Number | TH58NVG3S0HTA00-ND |
Manufacturer | |
Manufacturer Product Number | TH58NVG3S0HTA00 |
Description | IC FLASH 8GBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit Parallel 25 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Access Time 25 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
Memory Organization 1G x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH58BVG3S0HTA00 | Kioxia America, Inc. | 5 | TH58BVG3S0HTA00-ND | 181,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,63000 Kč | 181,63 Kč |
| 10 | 168,84500 Kč | 1 688,45 Kč |
| Unit Price without VAT: | 181,63000 Kč |
|---|---|
| Unit Price with VAT: | 219,77230 Kč |



