Accelerometer X, Y, Z Axis ±2g, 4g, 8g 800Hz 10-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KXCJB-1041-SR

DigiKey Part Number
1191-1045-ND
Manufacturer
Manufacturer Product Number
KXCJB-1041-SR
Description
ACCELEROMETER 2-8G I2C 10LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 800Hz 10-LGA (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kionix Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
1024 (±2g) ~ 256 (±8g)
Sensitivity (mV/g)
-
Bandwidth
800Hz
Output Type
I2C
Voltage - Supply
1.8V ~ 3.6V
Features
Selectable Scale
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-XFLGA
Supplier Device Package
10-LGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1314,97000 Kč314,97 Kč
Unit Price without VAT:314,97000 Kč
Unit Price with VAT:381,11370 Kč