KXTI9-1001 - Accelerometer, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-KXTI9-1001

DigiKey Part Number
1191-1020-ND
Manufacturer
Manufacturer Product Number
EVAL-KXTI9-1001
Description
EVAL BOARD FOR KXTI9-1001
Customer Reference
Detailed Description
KXTI9-1001 - Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kionix Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±2g, 4g, 8g
Interface
I2C, Serial
Sensitivity
1024 count/g
Voltage - Supply
1.8V ~ 3.6V
Embedded
-
Contents
Board(s)
Utilized IC / Part
KXTI9-1001
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1813,67000 Kč813,67 Kč
Manufacturers Standard Package
Unit Price without VAT:813,67000 Kč
Unit Price with VAT:984,54070 Kč