New at DigiKey
UFS256-CY14-02N01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UFS256-CY14-02N01
UFS256-CY14-02N01

UFS256-CY14-02N01

DigiKey Part Number
5625-UFS256-CY14-02N01-ND
Manufacturer
Manufacturer Product Number
UFS256-CY14-02N01
Description
UFS 3.1 G4 2L 153B 256GB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
FLASH - NAND Memory IC 2Tbit UFS 3.1 153-FBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Interface
UFS 3.1
Voltage - Supply
1.14 ~ 1.26V, 1.2V, 2.4 ~ 2.7V, 2.5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-FBGA (11.5x13)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 749,58000 Kč1 749,58 Kč
101 614,46200 Kč16 144,62 Kč
301 551,23300 Kč46 536,99 Kč
501 522,31260 Kč76 115,63 Kč
1001 483,66750 Kč148 366,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 749,58000 Kč
Unit Price with VAT:2 116,99180 Kč