Solid State Drive (SSD) - 4TB USB 3.2 Gen 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) - 4TB USB 3.2 Gen 2
Clone an HDD to an SSD with Acronis True Image

SXS2000/4000G

DigiKey Part Number
6318-SXS2000/4000G-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
SXS2000/4000G
Description
4TB external SSD w/ USB 3.2 Gen
Customer Reference
Detailed Description
Solid State Drive (SSD) - 4TB USB 3.2 Gen 2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
2000MB/s
Manufacturer
Kingston Technology
Speed - Write
2000MB/s
Packaging
Retail Package
Type
USB 3.2 Gen 2
Part Status
Active
Operating Temperature
0°C ~ 40°C
Memory Size
4TB
Size / Dimension
69.54mm x 32.58mm x 13.50mm
Memory Type
Solid State Drive (SSD) -
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
126 964,08000 Kč26 964,08 Kč
Unit Price without VAT:26 964,08000 Kč
Unit Price with VAT:32 626,53680 Kč