New Product
Solid State Drive (SSD) FLASH - NAND (3D) 512GB USB 3.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPSD/512GB

DigiKey Part Number
5625-SPSD/512GB-ND
Manufacturer
Manufacturer Product Number
SPSD/512GB
Description
512GB DUAL USB-A/C PORTABLE SSD,
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (3D) 512GB USB 3.2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
1.1GB/s
Manufacturer
Kingston Technology
Speed - Write
950MB/s
Packaging
Box
Type
USB 3.2
Part Status
Active
Operating Temperature
0°C ~ 60°C
Memory Size
512GB
Size / Dimension
71.85mm x 21.10mm x 8.60mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (3D)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 320,86000 Kč5 320,86 Kč
104 896,55900 Kč48 965,59 Kč
304 701,11467 Kč141 033,44 Kč
Manufacturers Standard Package
Unit Price without VAT:5 320,86000 Kč
Unit Price with VAT:6 438,24060 Kč