
SPSD/1TB | |
|---|---|
DigiKey Part Number | 5625-SPSD/1TB-ND |
Manufacturer | |
Manufacturer Product Number | SPSD/1TB |
Description | 1TB DUAL USB-A/C PORTABLE SSD, U |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (3D) 1TB USB 3.2 |
Datasheet | Datasheet |
Category | Speed - Read 1.1GB/s |
Manufacturer Kingston Technology | Speed - Write 950MB/s |
Packaging Box | Type USB 3.2 |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Memory Size 1TB | Size / Dimension 71.85mm x 21.10mm x 8.60mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (3D) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 752,82000 Kč | 7 752,82 Kč |
| 10 | 7 129,49400 Kč | 71 294,94 Kč |
| 30 | 6 843,87833 Kč | 205 316,35 Kč |
| Unit Price without VAT: | 7 752,82000 Kč |
|---|---|
| Unit Price with VAT: | 9 380,91220 Kč |




