Parametric Equivalent
Parametric Equivalent

SEDC600ME/7680G | |
|---|---|
DigiKey Part Number | 6318-SEDC600ME/7680G-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SEDC600ME/7680G |
Description | 7680G DC600ME (MIXED-USE) TCG OP |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 7.68TB SATA III 2.5" |
Datasheet | Datasheet |
Category | Form Factor 2.5" |
Manufacturer Kingston Technology | Speed - Read 560MB/s |
Series | Speed - Write 530MB/s |
Packaging Retail Package | Type SATA III |
Part Status Not For New Designs | Operating Temperature 0°C ~ 70°C |
Memory Size 7.68TB | Size / Dimension 100.00mm x 69.90mm x 7.00mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEDC600M/7680G | Kingston Technology | 0 | 6318-SEDC600M/7680G-ND | 113 385,31000 Kč | Parametric Equivalent |
| SEDC600M/7680GBK | Kingston Technology | 19 | 6318-SEDC600M/7680GBK-ND | 120 516,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 113 566,40925 Kč | 4 542 656,37 Kč |
| Unit Price without VAT: | 113 566,40925 Kč |
|---|---|
| Unit Price with VAT: | 137 415,35519 Kč |


