


SEDC600ME/3840GBK | |
|---|---|
DigiKey Part Number | 6318-SEDC600ME/3840GBK-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SEDC600ME/3840GBK |
Description | SSD 3.84TB 2.5" TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 3.84TB SATA III 2.5" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Size | 3.84TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 530MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.90mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50 561,92000 Kč | 50 561,92 Kč |
| Unit Price without VAT: | 50 561,92000 Kč |
|---|---|
| Unit Price with VAT: | 61 179,92320 Kč |

