Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III 2.5"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III 2.5"
SEDC600M/960GBK
Clone an HDD to an SSD with Acronis True Image

SEDC600M/960GBK

DigiKey Part Number
6318-SEDC600M/960GBK-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
SEDC600M/960GBK
Description
SSD 960GB 2.5" TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
-
Packaging
Bulk
Part Status
Active
Memory Size
960GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
560MB/s
Speed - Write
530MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.00mm x 69.90mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 275,84000 Kč15 275,84 Kč
1014 033,21500 Kč140 332,15 Kč
Manufacturers Standard Package
Unit Price without VAT:15 275,84000 Kč
Unit Price with VAT:18 483,76640 Kč