New at DigiKey
SEDC3000ME/15T3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEDC3000ME/15T3

DigiKey Part Number
6318-SEDC3000ME/15T3-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
SEDC3000ME/15T3
Description
SSD 15.36TB U.2 TLC NVME PCIE
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 15.36TB NVMe PCIe Gen 5 U.2 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Memory Size
15.36TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
U.2 Module
Speed - Read
14.0GB/s
Speed - Write
9.7GB/s
Voltage - Supply
-
Type
NVMe PCIe Gen 5
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.50mm x 69.80mm x 14.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163 581,10000 Kč63 581,10 Kč
Unit Price without VAT:63 581,10000 Kč
Unit Price with VAT:76 933,13100 Kč