


SDCIT2/8GB | |
|---|---|
DigiKey Part Number | 5297-SDCIT2/8GB-ND |
Manufacturer | |
Manufacturer Product Number | SDCIT2/8GB |
Description | MEM CRD MICSD 8GB 10UHSI U3V30 A |
Customer Reference | |
Detailed Description | Memory Card microSD™ 8GB Class 10, UHS-I, U3, V30, A1 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Memory Type | microSD™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS-I, U3, V30, A1 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,78000 Kč | 609,78 Kč |
| Unit Price without VAT: | 609,78000 Kč |
|---|---|
| Unit Price with VAT: | 737,83380 Kč |









