
SDCIT2/64GBSP | |
|---|---|
DigiKey Part Number | 6318-SDCIT2/64GBSP-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDCIT2/64GBSP |
Description | 64GB MICROSDHC INDUSTRIAL C10 A1 |
Customer Reference | |
Detailed Description | Memory Card microSD™ 64GB Class 10, UHS Class 3 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 64GB | |
Speed | Class 10, UHS Class 3 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 996,76000 Kč | 3 996,76 Kč |
| 10 | 3 680,23500 Kč | 36 802,35 Kč |
| 25 | 3 557,90960 Kč | 88 947,74 Kč |
| 50 | 3 467,36200 Kč | 173 368,10 Kč |
| Unit Price without VAT: | 3 996,76000 Kč |
|---|---|
| Unit Price with VAT: | 4 836,07960 Kč |


