Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe PCIe Gen 4 M.2 2280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM8SGP4256K2-A00

DigiKey Part Number
5625-OM8SGP4256K2-A00-ND
Manufacturer
Manufacturer Product Number
OM8SGP4256K2-A00
Description
SSD 256GB M.2 TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe PCIe Gen 4 M.2 2280
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Manufacturer
Kingston Technology
Form Factor
M.2 2280
Series
Speed - Read
3.9GB/s
Packaging
Bulk
Speed - Write
1.8GB/s
Part Status
Active
Type
NVMe PCIe Gen 4
Memory Size
256GB
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 336,92000 Kč5 336,92 Kč
154 838,33667 Kč72 575,05 Kč
304 715,33833 Kč141 460,15 Kč
Manufacturers Standard Package
Unit Price without VAT:5 336,92000 Kč
Unit Price with VAT:6 457,67320 Kč