OM8SEP4512N-A0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OM8SEP4512N-A0
OM8SEP4512N-A0

OM8SEP4512N-A0

DigiKey Part Number
5625-OM8SEP4512N-A0-ND
Manufacturer
Manufacturer Product Number
OM8SEP4512N-A0
Description
SSD 512GB M.2 MOD QLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (QLC) 512GB NVMe M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (QLC)
Form Factor
M.2 Module
Speed - Read
3180MB/s
Speed - Write
1300MB/s
Voltage - Supply
3.3V
Type
NVMe
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
0.28 oz (8.00 g)
Size / Dimension
80.00mm x 22.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 965,31000 Kč1 965,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 965,31000 Kč
Unit Price with VAT:2 378,02510 Kč