



OM4P0S3256Q-A0 | |
|---|---|
DigiKey Part Number | 5625-OM4P0S3256Q-A0-ND |
Manufacturer | |
Manufacturer Product Number | OM4P0S3256Q-A0 |
Description | SSD 256GB M.2 SSD SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH 256GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Category | Speed - Read 550MB/s |
Manufacturer Kingston Technology | Speed - Write 480MB/s |
Packaging Box | Voltage - Supply 3.3V |
Part Status Active | Type SATA III |
Memory Size 256GB | Operating Temperature 0°C ~ 70°C |
Memory Type Solid State Drive (SSD) FLASH | Size / Dimension 42.00mm x 22.00mm x 3.68mm |
Form Factor M.2 Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 365,06000 Kč | 4 365,06 Kč |
| 10 | 4 018,60500 Kč | 40 186,05 Kč |
| 25 | 3 884,83760 Kč | 97 120,94 Kč |
| Unit Price without VAT: | 4 365,06000 Kč |
|---|---|
| Unit Price with VAT: | 5 281,72260 Kč |





