KSM48R40BS8-16MD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSM48R40BS8-16MD

DigiKey Part Number
5297-KSM48R40BS8-16MD-ND
Manufacturer
Manufacturer Product Number
KSM48R40BS8-16MD
Description
MODULE DDR5 SDRAM 16GB 288RDIMM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 16GB 288-RDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR5 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
4800
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 130,41000 Kč4 130,41 Kč
103 803,31600 Kč38 033,16 Kč
253 676,91120 Kč91 922,78 Kč
503 583,30920 Kč179 165,46 Kč
Manufacturers Standard Package
Unit Price without VAT:4 130,41000 Kč
Unit Price with VAT:4 997,79610 Kč